LV429283 | Schneider Electric
Side plates, for NSX100/250, LV429283
Unit Price (€ / pc.)
78.4686 € *
Available: 0 pcs.
Leadtime: 1 Week **
Side plate, LV429283, Schneider Electric
This is chassis side plate for withdrawable 2, 3 or 4 poles Compact NSX 100/160/250 circuit breakers. This side plate allows the installation on a chassis in order to facilitate the handling. This side plate is mounted on the circuit breaker. A withdrawable configuration requires 2 chassis side plates on the circuit breaker and 2 chassis side plates on the base.
Technical specifications
Suitable for | NSX100/250 | |
Product type | Seitenplatten |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME) |
Sustainable | Yes |