LV429284 | Schneider Electric

Door sealing frame, for NSX100/250, LV429284

Order No.: 03P5238
EAN: 4099889308389
MPN:
LV429284
Series: Compact
LV429284 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
31.535 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
31.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
31.535 €

Protective collar, LV429284, Schneider Electric

This is a toggle escutcheon for Compact NSX 100/160/250. Escutcheons are mounted on the switchboard door. They increase the degree of protection to IP40, IK07. Protection collars maintain the degree of protection, whatever the position of the device (connected, disconnected).

Technical specifications
Suitable for NSX100/250
Product type Türdichtungsrahmen
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes