LV429287 | Schneider Electric
Auxiliary switch, Form C (NO/NC), for NSX100/630, LV429287
Carriage switch, LV429287, Schneider Electric
These are 2 carriage switches that provides CE and CD chassis position remote information for Compact NSX 100 to 630 and PowerPact Multistandard H/J/L circuit breakers. The CE contact indicates that the chassis is connected to the circuit breaker. The CD contact indicates that the chassis is disconnected from the circuit breaker. The contacts clip into the fixed part of the chassis. These auxiliaries are a co mmon point changeover type contact with 1 normally open contact and 1 normally closed contact. The rated current is 6A and the minimum load is 100mA at 24 VDC. utilization categories are AC12/AC15/DC12/DC14. Compact NSX and PowePact Multistantard chassis can be equipped with 1 CE and 1 CD carriage switches. It complies with IEC 60947-5-1 standard.
| Filter | Property | Value |
|---|---|---|
| Product type | auxiliary switch | |
| Version | Form C (NO/NC) | |
| Suitable for | NSX100/630 |
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| SVHC free | Yes |
| RoHS conform | Yes |