LV429292 | Schneider Electric
Plug-in base, for NSX100/250, LV429292
Unit Price (€ / pc.)
458.1619 € *
Available: 0 pcs.
Leadtime: 1 Week **
Plug-in kit, LV429292, Schneider Electric
This is a plug-in kit for 4 poles Vigicompact NSX 100/160/250 fixed circuit breakers (circuit breaker with Vigi add-on module). A plug-in configuration is made by adding a plug-in kit to a fixed Vigicompact NSX device. This kit includes a plug-in base (LV429267), 4 power connections (LV429269), 2 short terminal shields (LV429516) and a safety trip interlock (LV429270). A plug-in configuration allows to install or extract rapidly and easily the circuit breaker from its base. This operation can be done without connecting or disconnecting the power circuit.
Technical specifications
Suitable for | NSX100/250 | |
Product type | Einsteckplatte |
Download
Logistics
Country of origin | NL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |