LV429305 | Schneider Electric
DIN rail adapter, for NSX100/250, LV429305
Unit Price (€ / pc.)
61.7372 € *
Standard delivery time from the manufacturer is: 1 Week
DIN rail adaptor, LV429305, Schneider Electric
It is an adapter plate for Compact NSX 100/160/250. This part is compatible with EasyPact CVS 100/160250 devices. It allows device mounting on a DIN rail.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | DIN rail adapter | |
| Suitable for | NSX100/250 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Sustainable | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |