LV429309 | Schneider Electric
Connection extension, upright, for NSX100/250, LV429309
Unit Price (€ / pc.)
39.5556 € *
Standard delivery time from the manufacturer is: 1 Week
Connection extension, LV429309, Schneider Electric
These accessories are edgewise terminal extensions for Compact NSX 100/160/250 and EasyPact CVS 100/160/250. These terminal extensions have anti-rotation ribs and can be attached to the standard terminals. The rated current is up to 250 A. These terminal extensions are supplied with flexible interphase barriers for insulation reinforcement. They are sold by set of 4 parts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection extension | |
| Version | upright | |
| Suitable for | NSX100/250 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| SVHC free | Yes |
| RoHS conform | Yes |