LV429330 | Schneider Electric
Connection insulator, insulating cover, for NSX100/250, LV429330
Unit Price (€ / pc.)
16.6957 € *
Available: 0 pcs.
Leadtime: 1 Week **
Insulation screen, LV429330, Schneider Electric
This is an insulation accessory for Compact NSX 100/160/250 or EasyPact CVS 100/160/250. It is mandatory for devices with spreaders, installed on backplates, when terminal shields are not used. The screen dimension is 140mm x 105mm x 1mm. The pitch is 45mm.
Technical specifications
Version | Isolierblende | |
Suitable for | NSX100/250 | |
Product type | Anschlussisolator |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |