LV429337 | Schneider Electric

Rotary handle, black, for NSX100/250, LV429337

Order No.: 03P5261
EAN: 4099889308600
MPN:
LV429337
Series: Compact
LV429337 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
66.1164 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
66.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
66.1164 €

Rotary actuator, LV429337, Schneider Electric

It is a direct rotary handle for Compact NSX 100/160/250, PowerPact Multistandard H/J frames and EasyPact CVS 100/160/250 devices. It is suitable for isolation and it is used for standard applications. It maintains the access to trip unit settings and to the push to trip button. It is equipped with a standard black handle. There is an indication of the three device positions O (OFF), I (ON) and tripped. The degrees of protection are IP40 and IK07. This rotary handle is padlockable in the OFF position using 1 to 3 padlocks not supplied (shackle diameter 5 to 8 mm). As an option, it is possible to install a Ronis or Profalux keylock on the base of the handle to obtain the same function as with a padlock.

Technical specifications
Colour schwarz
Suitable for NSX100/250
Product type Drehgriff
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes