LV429338 | Schneider Electric

Rotary handle, black, for NSX100/250, LV429338

Order No.: 03P5262
EAN: 4099889308617
MPN:
LV429338
Series: Compact
LV429338 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
128.3058 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
128.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
128.3058 €

Rotary actuator, LV429338, Schneider Electric

It is an extended rotary handle for Compact NSX 100/160/250, PowerPact Multistandard H/J frames and EasyPact CVS 100/160/250 devices. It is suitable for isolation and it is used for standard applications. It maintains the access to trip unit settings and to the push to trip button. It is equipped with a standard black handle. There is an indication of the three device positions O (OFF), I (ON) and tripped. This extended version makes possible to operate devices installed at back of switchboards, from the switchboard front. The distance between the back of the circuit breaker and the switchboard door is from 185 mm to 600 mm. The degrees of protection are IP55 and IK08. This rotary handle is padlockable in the OFF position using 1 to 3 padlocks not supplied (shackle diameter 5 to 8 mm). As an option, it is possible to install a Ronis or Profalux keylock on the base of the handle to obtain the same function as with a padlock.

Technical specifications
Colour schwarz
Suitable for NSX100/250
Product type Drehgriff
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes