LV429339 | Schneider Electric
Rotary handle, red, for NSX100/250, LV429339
Rotary actuator, LV429339, Schneider Electric
It is a direct rotary handle for Compact NSX 100/160/250 and PowerPact Multistandard H/J frames devices. It is suitable for isolation and it is used for machine tool control. It maintains the access to trip unit settings and to the push to trip button. It is equipped with a red handle on yellow front. There is an indication of the three device positions O (OFF), I (ON) and tripped. The degrees of protection are IP40 and IK07. This rotary handle is padlockable in the OFF position using 1 to 3 padlocks not supplied (shackle diameter 5 to 8 mm). As an option, it is possible to install a Ronis or Profalux keylock on the base of the handle to obtain the same function as with a padlock.
Farbe | rot | |
Geeignet für | NSX100/250 | |
Zubehörart | Drehgriff |
Ursprungsland | CN |
Zolltarifnummer | 85389099 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |