LV429354 | Schneider Electric

Interlock, toggle switch, for circuit breaker, LV429354

Order No.: 03P5272
EAN: 4099889308716
MPN:
LV429354
Series: Compact
LV429354 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
158.4247 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
158.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
158.4247 €

Locking, LV429354, Schneider Electric

It is a mechanical interlocking system for two Compact NSX 100/160/250 devices with toggles. The authorized positions are one device OFF (closed) and the other ON (opened), or the two devices OFF (closed). The system is locked using one or two padlocks (shackle diameter from 5 mm to 8 mm). Two identical interlocking systems can be used to interlock three devices installed side by side.

Technical specifications
Ausführung Kippschalter
Geeignet für Leistungsschalter
Zubehörart Verriegelung
Logistics
Ursprungsland FR
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei