LV429371 | Schneider Electric

Locking device, for circuit breaker, LV429371

Order No.: 03P5276
EAN: 4099889308754
MPN:
LV429371
Series: Compact
LV429371 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
46.7789 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
46.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
46.7789 €

Locking device, LV429371, Schneider Electric

This is a padlocking system for fixed Compact NSX 100/160/250 devices. It allows to lock the device in the open position (OFF) or closed position (ON). The padlocking system can receive up to 3 padlocks (shackle diameter from 5 mm to 8 mm, not supplied). Locking in the OFF position guarantees isolation as per IEC 61947-2.

Technical specifications
Suitable for Leistungsschalter
Accessory Type Abschließvorrichtung
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes