LV429373 | Schneider Electric

Adapter, (L x W x H) 63 x 139 x 251 mm, anthracite, LV429373

Order No.: 03P5277
EAN: 4099889308761
MPN:
LV429373
LV429373 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
188.1747 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
188.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
188.1747 €

Mounting plate, LV429373, Schneider Electric

The NSX mounting plate system for busbar simplifies the installation of 4 poles NSX 100-250 circuit breaker. Power distribution is performed by a busbar. The mounting plate is fitted directly on the busbar, by snap-on-mounting. thus implementing mechanical and electrical connection. The busbar interaxis is 60 mm. Depending on the cross section of the bars, the busbar associated to terminals can withstand a maximum current of 630A. This system offers numerous benefits as space saving in cabinets and easy connection. This system also offer fast, safe and reliable electrical and mechanical connection. This system also offer IP20 protection by using busbars and end covers. This system also offer easier maintenance and equipment flexibility and modularity.

Technical specifications
Width 139 mm
Colour anthrazit
Suitable for Sammelschienensystem
Height 251 mm
Length 63 mm
Product type Adapter
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes