LV429383 | Schneider Electric

Shunt releases, 60 VDC, for NSX, LV429383

Order No.: 03P5280
EAN: 4099889308792
MPN:
LV429383
Series: Compact
LV429383 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
100.4122 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
100.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
100.4122 €

Shunt trip release, LV429383, Schneider Electric

This is a MX shunt trip release for Compact NSX, PowerPact Multistandard and EasyPact CVS circuit breakers. Its rated voltage is 60 VDC. It is an auxiliary used for emergency off or remote opening applications. This auxiliary opens the circuit breaker when the control voltage Un rises above 70% of its rated voltage Un. It complies with IEC 60947-2 standard. This shunt trip is a UL Listed/CSA Certified circuit breaker accessory. Compact NSX, PowerPact Multistandard and EasyPact CVS can be equipped with either 1 MX or 1 MN auxiliary.

Technical specifications
Version 60 VDC
Suitable for NSX
Accessory Type Arbeitsstromauslöser
Logistics
Country of origin PL
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes