LV429386 | Schneider Electric
Shunt releases, 110-130 VAC, for NSX, LV429386
Unit Price (€ / pc.)
97.4253 € *
Available: 0 pcs.
Leadtime: 1 Week **
Shunt trip release, LV429386, Schneider Electric
This is a MX shunt trip release for Compact NSX, PowerPact Multistandard and EasyPact CVS circuit breakers. Its rated voltage is 110 to 130 VAC 50/60 Hz. It is an auxiliary used for emergency off or remote opening applications. This auxiliary opens the circuit breaker when the control voltage Un rises above 70% of its rated voltage Un. It complies with IEC 60947-2 standard. This shunt trip is a UL Listed/CSA Certified circuit breaker accessory. Compact NSX, PowerPact Multistandard and EasyPact CVS can be equipped with either 1 MX or 1 MN auxiliary.
Technical specifications
Version | 110-130 VAC | |
Suitable for | NSX | |
Accessory Type | Arbeitsstromauslöser |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |