LV429389 | Schneider Electric

Shunt releases, 525 VAC/600 VAC, for NSX, LV429389

Order No.: 03P5286
EAN: 4099889308853
MPN:
LV429389
Series: Compact
LV429389 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
97.4253 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
97.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
97.4253 €

Shunt trip release, LV429389, Schneider Electric

This is a MX shunt trip release for Compact NSX, PowerPact Multistandard and EasyPact CVS circuit breakers. Its rated voltage is 525 VAC 50 Hz, or 600 VAC 60 Hz. It is an auxiliary used for emergency off or remote opening applications. This auxiliary opens the circuit breaker when the control voltage Un rises above 70% of its rated voltage Un. It complies with IEC 60947-2 standard. This shunt trip is a UL Listed/CSA Certified circuit breaker accessory. Compact NSX, PowerPact Multistandard and EasyPact CVS can be equipped with either 1 MX or 1 MN auxiliary.

Technical specifications
Version 525 VAC/600 VAC
Suitable for NSX
Accessory Type Arbeitsstromauslöser
Logistics
Country of origin PL
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes