LV429390 | Schneider Electric
Shunt releases, 24 VDC, for NSX, LV429390
Unit Price (€ / pc.)
97.4253 € *
Available: 0 pcs.
Leadtime: 1 Week **
Shunt trip release, LV429390, Schneider Electric
This is a MX shunt trip release for Compact NSX, PowerPact Multistandard and EasyPact CVS circuit breakers. Its rated voltage is 24 VDC. It is an auxiliary used for emergency off or remote opening applications. This auxiliary opens the circuit breaker when the control voltage Un rises above 70% of its rated voltage Un. It complies with IEC 60947-2 standard. This shunt trip is a UL Listed/CSA Certified circuit breaker accessory. Compact NSX, PowerPact Multistandard and EasyPact CVS can be equipped with either 1 MX or 1 MN auxiliary.
Technical specifications
Version | 24 VDC | |
Suitable for | NSX | |
Accessory Type | Arbeitsstromauslöser |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |