LV429403 | Schneider Electric

Undervoltage release, 60 VDC, for circuit breaker, LV429403

Order No.: 03P5293
EAN: 4099889308921
MPN:
LV429403
Series: Compact
LV429403 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
130.5311 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
130.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
130.5311 €

Voltage release, LV429403, Schneider Electric

This is a MN undervoltage release for Compact NSX, PowerPact Multistandard and EasyPact CVS circuit breakers. Its rated voltage is 60 VDC. It is an auxiliary used for emergency off or remote opening applications. This auxiliary opens the circuit breaker when the control voltage drops to a value below 35% of its rated voltage Un. It complies with IEC 60947-2 standard. This undervoltage release is a UL Listed/CSA Certified circuit breaker accessory. Compact NSX, PowerPact Multistandard and EasyPact CVS can be equipped with either 1 MX or 1 MN auxiliary.

Technical specifications
Ausführung 60 VDC
Geeignet für Leistungsschalter
Zubehörart Unterspannungsauslöser
Logistics
Ursprungsland PL
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei
Nachhaltig Yes