LV429406 | Schneider Electric

Undervoltage release, 110-130 VAC, for circuit breaker, LV429406

Order No.: 03P5296
EAN: 4099889308952
MPN:
LV429406
Series: Compact
LV429406 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
130.5311 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
130.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
130.5311 €

Voltage release, LV429406, Schneider Electric

This is a MN undervoltage release for Compact NSX, PowerPact Multistandard and EasyPact CVS circuit breakers. Its rated voltage is 110 to 130 VAC 50/60 Hz. It is an auxiliary used for emergency off or remote opening applications. This auxiliary opens the circuit breaker when the control voltage drops to a value below 35% of its rated voltage Un. It complies with IEC 60947-2 standard. This undervoltage release is a UL Listed/CSA Certified circuit breaker accessory. Compact NSX, PowerPact Multistandard and EasyPact CVS can be equipped with either 1 MX or 1 MN auxiliary.

Technical specifications
Ausführung 110-130 VAC
Geeignet für Leistungsschalter
Zubehörart Unterspannungsauslöser
Logistics
Ursprungsland PL
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei
Nachhaltig Yes