LV429409 | Schneider Electric

Undervoltage release, 525 VAC/600 VAC, for circuit breaker, LV429409

Order No.: 03P5299
EAN: 4099889308983
MPN:
LV429409
Series: Compact
LV429409 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
142.0503 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
142.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
142.0503 €

Voltage release, LV429409, Schneider Electric

This is a MN undervoltage release for Compact NSX, PowerPact Multistandard and EasyPact CVS circuit breakers. Its rated voltage is 525 VAC 50 Hz, or 600 VAC 60 Hz. It is an auxiliary used for emergency off or remote opening applications. This auxiliary opens the circuit breaker when the control voltage drops to a value below 35% of its rated voltage Un. It complies with IEC 60947-2 standard. This undervoltage release is a UL Listed/CSA Certified circuit breaker accessory. Compact NSX, PowerPact Multistandard and EasyPact CVS can be equipped with either 1 MX or 1 MN auxiliary.

Technical specifications
Ausführung 525 VAC/600 VAC
Geeignet für Leistungsschalter
Zubehörart Unterspannungsauslöser
Logistics
Ursprungsland PL
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei
Nachhaltig Yes