LV429412 | Schneider Electric
Undervoltage release, 48 VDC, for circuit breaker, LV429412
Voltage release, LV429412, Schneider Electric
This is a MN undervoltage release for Compact NSX, PowerPact Multistandard and EasyPact CVS circuit breakers. Its rated voltage is 48 VDC. It is an auxiliary used for emergency off or remote opening applications. This auxiliary opens the circuit breaker when the control voltage drops to a value below 35% of its rated voltage Un. It complies with IEC 60947-2 standard. This undervoltage release is a UL Listed/CSA Certified circuit breaker accessory. Compact NSX, PowerPact Multistandard and EasyPact CVS can be equipped with either 1 MX or 1 MN auxiliary.
Ausführung | 48 VDC | |
Geeignet für | Leistungsschalter | |
Zubehörart | Unterspannungsauslöser |
Ursprungsland | PL |
Zolltarifnummer | 85389099 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |
Nachhaltig | Yes |