LV429413 | Schneider Electric
Undervoltage release, 125 VDC, for NSX100/630, LV429413
Voltage release, LV429413, Schneider Electric
This is a MN undervoltage release for Compact NSX, PowerPact Multistandard and EasyPact CVS circuit breakers. Its rated voltage is 125 VDC. It is an auxiliary used for emergency off or remote opening applications. This auxiliary opens the circuit breaker when the control voltage drops to a value below 35% of its rated voltage Un. It complies with IEC 60947-2 standard. This undervoltage release is a UL Listed/CSA Certified circuit breaker accessory. Compact NSX, PowerPact Multistandard and EasyPact CVS can be equipped with either 1 MX or 1 MN auxiliary.
Version | 125 VDC | |
Suitable for | NSX100/630 | |
Accessory Type | undervoltage release |
Country of origin | PL |
Customs tariff number | 85389099 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |