LV429414 | Schneider Electric
Undervoltage release, 250 VDC, for circuit breaker, LV429414
Unit Price (€ / pc.)
130.5311 € *
Available: 0 pcs.
Leadtime: 1 Week **
Voltage release, LV429414, Schneider Electric
This is a MN undervoltage release for Compact NSX, PowerPact Multistandard and EasyPact CVS circuit breakers. Its rated voltage is 250 VDC. It is an auxiliary used for emergency off or remote opening applications. This auxiliary opens the circuit breaker when the control voltage drops to a value below 35% of its rated voltage Un. It complies with IEC 60947-2 standard. This undervoltage release is a UL Listed/CSA Certified circuit breaker accessory. Compact NSX, PowerPact Multistandard and EasyPact CVS can be equipped with either 1 MX or 1 MN auxiliary.
Technical specifications
Version | 250 VDC | |
Suitable for | Leistungsschalter | |
Product type | Unterspannungsauslöser |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |