LV429439 | Schneider Electric

Motor drive, 250 VDC, for NSX100/160, LV429439

Order No.: 03P5314
EAN: 4099889309133
MPN:
LV429439
Series: Compact
LV429439 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
552.6241 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
552.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
552.6241 €

Motor drive, LV429439, Schneider Electric

This is a standard motor mechanism for Compact NSX 100/160 and PowerPact Multistandard H frame devices that allows automatic device spring-charging. It helps the circuit breaker to feature a high mechanical endurance as well as easy and sure opening or closing operations. It provides a double insulation of the front face and all indications remain visible and accessible. The control voltage of this motor mechanism module is 250 VDC. The consumption is less than 500W. Padlocking of the device remains possible. The motor mechanism is supplied with SDE adapter.

Technical specifications
Ausführung 250 VDC
Geeignet für NSX100/160
Zubehörart Motorantrieb
Logistics
Ursprungsland IT
Zolltarifnummer 85371091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei
Nachhaltig Yes