LV429441 | Schneider Electric

Motor drive, 220-240 VAC, for NSX100/160, LV429441

Order No.: 03P5316
EAN: 4099889309157
MPN:
LV429441
Series: Compact
LV429441 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
948.2753 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
948.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
948.2753 €

Motor drive, LV429441, Schneider Electric

This is a co mmunicating motor mechanism for Compact NSX 100/160 and PowerPact Multistandard H frame devices that allows automatic device spring-charging. It helps the circuit breaker to feature a high mechanical endurance as well as easy and sure opening or closing operations. This co mmunicating motor mechanism can receive external opening and closing orders. It provides a double insulation of the front face and all indications remain visible and accessible. The control voltage of this co mmunicating motor mechanism module is 220 VAC to 240 VAC 50/60 Hz. The consumption is less than 500VA. Padlocking of the device remains possible. The co mmunicating motor mechanism is supplied with SDE adapter.

Technical specifications
Ausführung 220-240 VAC
Geeignet für NSX100/160
Zubehörart Motorantrieb
Logistics
Ursprungsland IT
Zolltarifnummer 85371091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei
Nachhaltig Yes