LV430561 | Schneider Electric

Current transformer module, for NSX160/250, LV430561

Order No.: 03P5518
EAN: 4099889309492
MPN:
LV430561
Series: Compact
LV430561 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
652.2747 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
652.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
652.2747 €

Current transformer module, LV430561, Schneider Electric

This is an additional current transformer module with voltage measurement output of 150A rating for 3 poles Compact NSX 160 devices. This module enables direct connection of a measurement device such as an a mmeter. The module is installed directly on the downstream circuit breaker power terminals. The current at the secondary winding is 5A. The rated voltage Ue is 530 VAC 50/60 Hz. There are 3 voltage outputs including protection with automatic reset, that can be used only for voltage measurement. The power consumption accuracy is 5VA (class 3). There is a class II insulation level between the front face and the power circuits. The protection degree is IP40.

Technical specifications
Suitable for NSX160/250
Product type Stromwandlermodul
Logistics
Country of origin FR
Customs tariff number 85043129
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME)
Sustainable Yes