LV430563 | Schneider Electric
Current converter, for neutral conductor, external, for NSX160/250, LV430563
Unit Price (€ / pc.)
329.4872 € *
Available: 0 pcs.
Leadtime: 1 Week **
External neutral current transformer , LV430563, Schneider Electric
It is an external neutral current transformer (ENCT) for Compact NSX160/250 equipped with Micrologic 5/6 trip unit. With 3P devices, the distributed neutral of the installation can be protected by installing this external sensor. The sensor rated current is from 150 A to 250 A. The ENCT must be connected to the Micrologic trip unit by a shielded twisted pair. The wiring maximum length is 10 m and the cross section is from 0.4 mm² to 1.5 mm².
Technical specifications
Version | für Neutralleiter, extern | |
Suitable for | NSX160/250 | |
Product type | Stromwandler |
Download
Logistics
Country of origin | US |
Customs tariff number | 85043129 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |