LV431061 | Schneider Electric

Connector widening, for NSX100/250, LV431061

Order No.: 03P5594
EAN: 4099889309553
MPN:
LV431061
Series: Compact
LV431061 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
140.9555 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
140.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
140.9555 €

Connection widening, LV431061, Schneider Electric

This one piece spreader is used for 4 poles Compact NSX 100/160/250. It increases pitch distance from 35 mm to 45 mm and allows the connection of large cables. It is the means to align devices with different frame size in the switchboard.

Technical specifications
Suitable for NSX100/250
Product type Anschlussverbreiterung
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes