LV431540 | Schneider Electric

Motor drive, 110-130 VAC, for NSX250, LV431540

Order No.: 03P5663
EAN: 4099889309867
MPN:
LV431540
Series: Compact
LV431540 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
645.5869 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
645.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
645.5869 €

Motor drive, LV431540, Schneider Electric

This is a standard motor mechanism for Compact NSX 250 and PowerPact Multistandard J frame devices that allows automatic device spring-charging. It helps the circuit breaker to feature a high mechanical endurance as well as easy and sure opening or closing operations. It provides a double insulation of the front face and all indications remain visible and accessible. The control voltage of this motor mechanism module is 110 VAC to 130 VAC 50/60 Hz. The consumption is less than 500VA. Padlocking of the device remains possible. The motor mechanism is supplied with SDE adapter.

Technical specifications
Version 110-130 VAC
Suitable for NSX250
Product type Motorantrieb
Logistics
Country of origin IT
Customs tariff number 85371091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes