LV431541 | Schneider Electric

Motor drive, 208-277/220-240 VAC, for NSX250, LV431541

Order No.: 03P5664
EAN: 4099889309874
MPN:
LV431541
Series: Compact
LV431541 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
645.5869 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
645.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
645.5869 €

Motor drive, LV431541, Schneider Electric

This is a standard motor mechanism for Compact NSX 250 and PowerPact Multistandard J frame devices that allows automatic device spring-charging. It helps the circuit breaker to feature a high mechanical endurance as well as easy and sure opening or closing operations. It provides a double insulation of the front face and all indications remain visible and accessible. The control voltage of this motor mechanism module is 220 VAC to 240 VAC 50/60 Hz or 208 VAC to 277 VAC 60 Hz. The consumption is less than 500VA. Padlocking of the device remains possible. The motor mechanism is supplied with SDE adapter.

Technical specifications
Version 208-277/220-240 VAC
Suitable for NSX250
Accessory Type Motorantrieb
Logistics
Country of origin IT
Customs tariff number 85371091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes