LV431544 | Schneider Electric

Motor drive, 48-60 VDC, for NSX250, LV431544

Order No.: 03P5667
EAN: 4099889309904
MPN:
LV431544
Series: Compact
LV431544 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
651.5131 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
651.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
651.5131 €

Motor drive, LV431544, Schneider Electric

This is a standard motor mechanism for Compact NSX 250 and PowerPact Multistandard J frame devices that allows automatic device spring-charging. It helps the circuit breaker to feature a high mechanical endurance as well as easy and sure opening or closing operations. It provides a double insulation of the front face and all indications remain visible and accessible. The control voltage of this motor mechanism module is 48VDC to 60 VDC. The consumption is less than 500W. Padlocking of the device remains possible. The motor mechanism is supplied with SDE adapter.

Technical specifications
Version 48-60 VDC
Suitable for NSX250
Product type Motorantrieb
Logistics
Country of origin IT
Customs tariff number 85371091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes