LV431546 | Schneider Electric
Motor drive, 250 VDC, for NSX250, LV431546
Unit Price (€ / pc.)
651.5131 € *
Available: 0 pcs.
Leadtime: 1 Week **
Motor drive, LV431546, Schneider Electric
This is a standard motor mechanism for Compact NSX 250 and PowerPact Multistandard J frame devices that allows automatic device spring-charging. It helps the circuit breaker to feature a high mechanical endurance as well as easy and sure opening or closing operations. It provides a double insulation of the front face and all indications remain visible and accessible. The control voltage of this motor mechanism module is 250 VDC. The consumption is less than 500W. Padlocking of the device remains possible. The motor mechanism is supplied with SDE adapter.
Technical specifications
Version | 250 VDC | |
Suitable for | NSX250 | |
Product type | Motorantrieb |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85371091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |