LV431549 | Schneider Electric
Motor drive, 220-240 VAC, for NSX250, LV431549
Motor drive, LV431549, Schneider Electric
This is a communicating motor mechanism for Compact NSX 250 and PowerPact Multistandard J frame devices that allows automatic device spring-charging. It helps the circuit breaker to feature a high mechanical endurance as well as easy and sure opening or closing operations. This communicating motor mechanism can receive external opening and closing orders. It provides a double insulation of the front face and all indications remain visible and accessible. The control voltage of this communicating motor mechanism module is 220 VAC to 240 VAC 50/60 Hz. The consumption is less than 500VA. Padlocking of the device remains possible. The communicating motor mechanism is supplied with SDE adapter.
Version | 220-240 VAC | |
Suitable for | NSX250 | |
Product type | Motorantrieb |
Country of origin | IT |
Customs tariff number | 85371091 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |