LV431563 | Schneider Electric
Connector widening, 35 mm to 45 mm, for NSX100/250, LV431563
Unit Price (€ / pc.)
60.1664 € *
Available: 0 pcs.
Leadtime: 1 Week **
Connection widening, LV431563, Schneider Electric
These accessories are spreaders for 3 poles Compact NSX 100/160/250 and EasyPact CVS 100/160/250. They are screwed to the circuit-breaker terminals to increase the pitch between poles from 35 mm to 45 mm. The rated current is up to 250 A. These spreaders are supplied with flexible interphase barriers for insulation reinforcement. They are sold by set of 3 parts.
Technical specifications
Version | 35 mm auf 45 mm | |
Suitable for | NSX100/250 | |
Accessory Type | Anschlussverbreiterung |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |