LV432476 | Schneider Electric
Rear connection, back side, long, for NSX, LV432476
Unit Price (€ / pc.)
92.5939 € *
Available: 0 pcs.
Leadtime: 1 Week **
Short rear connection, LV432476, Schneider Electric
This accessory is short rear connection for Compact NSX 400/630 and EasyPact CVS 400/630. The rear connection is simply fitted to the device connection terminals. Device mounting on a backplate with suitable holes enables rear connection. The length is approximately 50mm. The rated current is up to 630 A.
Technical specifications
Version | rückseitig, lang | |
Suitable for | NSX | |
Product type | Rückseitiger Anschluss |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |