LV432479 | Schneider Electric
Terminals, for INS/INV320-630/NSX400-630, LV432479
Unit Price (€ / pc.)
109.3253 € *
Available in 3 Days: 19 pcs. - if ordered today
3 Clamps, LV432479, Schneider Electric
These accessories are aluminium bare cable connectors for Compact NSX 400/630 and EasyPact CVS 400/630. These connectors can receive 1 copper or aluminium cables from 35 mm² to 300 mm². The connectors snap directly on to the device terminals or are secured by clips to terminal extensions. The rated current is up to 630 A. They are sold by set of 3 parts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | terminals | |
| Suitable for | INS/INV320-630/NSX400-630 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| SVHC free | Yes |
| RoHS conform | Yes |