LV432480 | Schneider Electric
Terminals, for INS/INV320-630/NSX400-630, LV432480
Unit Price (€ / pc.)
149.4997 € *
Available: 0 pcs.
Leadtime: 1 Week **
Bare cable connector, LV432480, Schneider Electric
This accessory is aluminium bare cable connector for Compact NSX 400/630 and EasyPact CVS 400/630. This connector can receive 1 copper or aluminium cable from 35mm² to 300mm². The connector snap directly on to the device terminals or is secured by clips to terminal extensions. The rated current is up to 630 A.
Technical specifications
Suitable for | INS/INV320-630/NSX400-630 | |
Product type | Klemmen |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |