LV432481 | Schneider Electric
Terminals, for INS/INV320-630/NSX400-630, LV432481
Unit Price (€ / pc.)
163.625 € *
Available: 0 pcs.
Leadtime: 1 Week **
3 Clamps, LV432481, Schneider Electric
These accessories are aluminium bare cable connectors for Compact NSX 400/630 and EasyPact CVS 400/630. These connectors can receive 2 copper or aluminium cables from 35 mm² to 240 mm². The connectors are screwed directly on the device terminals or right angle terminal extensions. The rated current is up to 630 A. They are sold by set of 3 parts.
Technical specifications
Suitable for | INS/INV320-630/NSX400-630 | |
Product type | Klemmen |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |