LV432490 | Schneider Electric

Connector widening, 45 mm to 52.5 mm, for NSX400/630, LV432490

Order No.: 03P5805
EAN: 4099889310467
MPN:
LV432490
Series: Compact INS/INV
LV432490 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
67.6872 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
67.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
67.6872 €

Connection widening, LV432490, Schneider Electric

These accessories are spreaders for 3 poles Compact NSX 400/630 and EasyPact CVS 400/630. They are screwed to the circuit-breaker terminals to increase the pitch between poles from 45 mm to 52.5 mm. The rated current is up to 630 A. These spreaders are supplied with flexible interphase barriers for insulation reinforcement. They are sold by set of 3 parts.

Technical specifications
Ausführung 45 mm auf 52,5 mm
Geeignet für NSX400/630
Zubehörart Anschlussverbreiterung
Logistics
Ursprungsland FR
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes