LV432493 | Schneider Electric

Connector widening, 45 mm to 70 mm, for NSX400/630, LV432493

Order No.: 03P5808
EAN: 4099889310498
MPN:
LV432493
Series: Compact INS/INV
LV432493 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
116.7747 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
116.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
116.7747 €

Connection widening, LV432493, Schneider Electric

These accessories are spreaders for 3 poles Compact NSX 400/630 and EasyPact CVS 400/630. They are screwed to the circuit-breaker terminals to increase the pitch between poles from 45 mm to 70 mm. The rated current is up to 630 A. These spreaders are supplied with flexible interphase barriers for insulation reinforcement. They are sold by set of 4 parts.

Technical specifications
Version 45 mm auf 70 mm
Suitable for NSX400/630
Product type Anschlussverbreiterung
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes