LV432519 | Schneider Electric
Plug contacts, for NSX400/630, LV432519
Unit Price (€ / pc.)
80.6939 € *
Available: 0 pcs.
Leadtime: 1 Week **
Plug-in contact, LV432519, Schneider Electric
It is a power connection for Compact NSX400/630 4P plug-in kit. A plug-in configuration is made by adding a plug-in kit to a fixed device. This power connection is part of the LV432540 plug-in kit. This power connection is sold by set of 4 parts.
Technical specifications
Suitable for | NSX400/630 | |
Product type | Steckkontakte |
Download
Logistics
Country of origin | FR |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |