LV432523 | Schneider Electric
Auxiliary circuit plug, 9 pole, for NSX400-630, LV432523
Unit Price (€ / pc.)
38.2466 € *
Available: 0 pcs.
Leadtime: 1 Week **
Moving connector, LV432523, Schneider Electric
This is the moving part of an automatic connector for Compact NSX 400/630 auxiliaries connection. It is adapted for plug-in base or withdrawable circuit breakers. It is the moving part connected to the circuit breaker via a dedicated support. Compact NSX 400/630 can be equipped with 3 automatic connectors with 9 wires each.
Technical specifications
Version | 9-polig | |
Suitable for | NSX400-630 | |
Product type | Hilfsstromkreisstecker |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |