LV432538 | Schneider Electric
Plug-in base, for NSX400/630, LV432538
Unit Price (€ / pc.)
681.2869 € *
Available: 0 pcs.
Leadtime: 1 Week **
Plug-in kit, LV432538, Schneider Electric
This is a plug-in kit for 3 poles Compact NSX 400/630 fixed circuit breakers. A plug-in configuration is made by adding a plug-in kit to a fixed Compact NSX device. This kit includes a plug-in base (LV432516), 3 power connections (LV432518), 2 short terminal shields (LV432591) and a safety trip interlock (LV432520). A plug-in configuration allows to install or extract rapidly and easily the circuit breaker from its base. This operation can be done without connecting or disconnecting the power circuit.
Technical specifications
Suitable for | NSX400/630 | |
Product type | Einsteckplatte |
Download
Logistics
Country of origin | NL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |