LV432540 | Schneider Electric

Plug-in base, for NSX400/630, LV432540

Order No.: 03P5829
EAN: 4099889310665
MPN:
LV432540
Series: Compact
LV432540 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
760.1125 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
760.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
760.1125 €

Plug-in kit, LV432540, Schneider Electric

This is a plug-in kit for 3 poles Vigicompact NSX 400/630 fixed circuit breakers (circuit breaker with Vigi add-on module). A plug-in configuration is made by adding a plug-in kit to a fixed Vigicompact NSX device. This kit includes a plug-in base (LV432516), 3 power connections (LV432519), 2 short terminal shields (LV432591) and a safety trip interlock (LV432520). A plug-in configuration allows to install or extract rapidly and easily the circuit breaker from its base. This operation can be done without connecting or disconnecting the power circuit.

Technical specifications
Geeignet für NSX400/630
Zubehörart Einsteckplatte
Logistics
Ursprungsland NL
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei
Nachhaltig Yes