LV432560 | Schneider Electric
Rocker lever cover, for NSX400-630, LV432560
Unit Price (€ / pc.)
71.6975 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Sealing bellows, LV432560, Schneider Electric
This is a rubber toggle cover for Compact NSX 400/630. It is available only for devices with toggles. It fits over toggle and front cover of the device. It is mounted on the front of the circuit breaker. The degrees of protection are IP43, IK07.
Technical specifications
Geeignet für | NSX400-630 | |
Zubehörart | Kipphebelabdeckung |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |