LV432575 | Schneider Electric
Current converter, for neutral conductor, external, for NSX400/630, LV432575
Unit Price (€ / pc.)
481.9619 € *
Available: 0 pcs.
Leadtime: 1 Week **
Neutral sensor, LV432575, Schneider Electric
The external neutral CT is designed for NSX400-630 circuit breakers and has 3 poles with a current rating of 400-630 A.
Technical specifications
Version | für Neutralleiter, extern | |
Suitable for | NSX400/630 | |
Product type | Stromwandler |
Download
Logistics
Country of origin | US |
Customs tariff number | 85043129 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |