LV432587 | Schneider Electric
Connection extensions, 45°, for NSX 400/630, LV432587
Unit Price (€ / pc.)
148.6786 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
45° connection extensions, LV432587, Schneider Electric
These accessories are 45° terminal extensions for Compact NSX 400/630. These terminal extensions have anti-rotation ribs and can be attached to the standard terminals.The rated current is up to 630 A. These terminal extensions are supplied with flexible interphase barriers for insulation reinforcement. They are sold by set of 4 parts.
Technical specifications
Ausführung | 45° | |
Geeignet für | NSX 400/630 | |
Zubehörart | Anschlussverlängerung |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |