LV432591 | Schneider Electric
Terminal cover, short, for NSX400/630, LV432591
Short terminal shield, LV432591, Schneider Electric
This is an insulation accessory for 3 poles Compact NSX 400/630 or EasyPact CVS 400/630. This short terminal shield protects against direct contact with power circuit. It can be mounted upstream and downstream of fixed, plug-in or withdrawable devices. It allows to reach the clearance distance requested by IEC 60947-2 standard. The pitch is 45mm. It provides IP40 degree of protection and IK07 mechanical impact protection.
Ausführung | kurz | |
Geeignet für | NSX400/630 | |
Zubehörart | Klemmenabdeckung |
Ursprungsland | FR |
Zolltarifnummer | 39269097 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |