LV432592 | Schneider Electric

Terminal cover, short, for NSX400/630, LV432592

Order No.: 03P5849
EAN: 4099889310856
MPN:
LV432592
Series: Compact INS/INV
LV432592 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
29.9047 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
29.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.9047 €

Short terminal shield, LV432592, Schneider Electric

This is an insulation accessory for 4 poles Compact NSX 400/630 or EasyPact CVS 400/630. This short terminal shield protects against direct contact with power circuit. It can be mounted upstream and downstream of fixed, plug-in or withdrawable devices. It allows to reach the clearance distance requested by IEC 60947-2 standard. The pitch is 45mm. It provides IP40 degree of protection and IK07 mechanical impact protection.

Technical specifications
Version kurz
Suitable for NSX400/630
Product type Klemmenabdeckung
Logistics
Country of origin FR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes