LV432594 | Schneider Electric
Terminal cover, long, 4 pole, for NSX400/630, LV432594
Unit Price (€ / pc.)
33.4271 € *
Available: 0 pcs.
Leadtime: 1 Week **
Long terminal shield, LV432594, Schneider Electric
This is an insulation accessory for 4 poles Compact NSX 400/630 or EasyPact CVS 400/630. This long terminal shield protects against direct contact with power circuit It is used for front connection with cables or insulated bars. It can be mounted upstream and downstream of fixed, plug-in or withdrawable devices. It allows to reach the clearance distance requested by IEC 60947-2 standard. The pitch is 45mm. It provides IP40 degree of protection and IK07 mechanical impact protection.
Technical specifications
Version | lang, 4-polig | |
Suitable for | NSX400/630 | |
Product type | Klemmenabdeckung |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |